Q2-CB-3/16-01-QB6IN-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 4,82720 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 5,39200 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 4.574
Unit Price: 4,63000 €
Datasheet
Q2-CB-3/32-01-QB6IN-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-CB-3/32-01-QB6IN-32
Heat Shrink Tubing

Q2-CB-3/16-01-QB6IN-24

DigiKey Part Number
Q2-CB-3/16-01-QB6IN-24-ND
Manufacturer
Manufacturer Product Number
Q2-CB-3/16-01-QB6IN-24
Description
HEATSHRINK 3/16"-6" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.095" (2.41mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.