Similar

FDA2-17255QBHW4F | |
|---|---|
DigiKey Part Number | Q869-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17255QBHW4F |
Description | FAN AXIAL 172X55MM 230VAC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 61.0dB(A) |
Manufacturer Qualtek | Power (Watts) 27.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 151mm H | Weight 1.8 lbs (816.5 g) |
Width 55.00mm | Current Rating (Amps) 0.120A |
Air Flow 240.0 CFM (6.72m³/min) | Material - Frame Aluminum |
Static Pressure 0.531 in H2O (132.3 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA162-5E-230WB | Orion Fans | 55 | 1053-1028-ND | 58,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,45000 € | 56,45 € |
| 12 | 44,22833 € | 530,74 € |
| 36 | 39,43139 € | 1.419,53 € |
| 60 | 37,53417 € | 2.252,05 € |
| Unit Price without VAT: | 56,45000 € |
|---|---|
| Unit Price with VAT: | 67,17550 € |








