09650-F/60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 143
Unit Price: 3,15000 €
Datasheet
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09650-F/60

DigiKey Part Number
CR186-ND
Manufacturer
Manufacturer Product Number
09650-F/60
Description
FINGER GUARD PLAS 150MM 60PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
150mm Dia
For Use With/Related Products
-
Features
7 Rings
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,01142 €241,37 €
Unit Price without VAT:2,01142 €
Unit Price with VAT:2,39359 €