Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

Category | Fan Type Tubeaxial |
Manufacturer Qualtek | Noise 44.5dB(A) |
Series | Power (Watts) 14.00W |
Packaging Bulk | RPM 3000 RPM |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119.5mm L x 119.5mm H | Approval Agency CE, cURus, TUV |
Width 38.50mm | Weight 1.2 lbs (544.3 g) |
Air Flow 94.5 CFM (2.65m³/min) | Current Rating (Amps) 0.180A |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-12038NBHT31-A | Qualtek | 159 | Q660-ND | 18,80000 € | Parametric Equivalent |
| FAA1-12038NBJT31-A | Qualtek | 474 | Q1098-ND | 17,46000 € | Parametric Equivalent |
| OA109AP-11-1TB | Orion Fans | 7.130 | 1053-1001-ND | 18,88000 € | Similar |
| 19028420A | Comair Rotron | 320 | CR132-ND | 39,72000 € | Parametric Equivalent |
| SP109WR-1123HST.GN | Sunon Fans | 0 | SP109WR-1123HST.GN-ND | 16,43400 € | Parametric Equivalent |



















