SP109WR-1123HST.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 1.338
Unit Price: 18,36000 €
Datasheet

Similar


Qualtek
In Stock: 34
Unit Price: 17,36000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 2.610
Unit Price: 15,38000 €
Datasheet

Parametric Equivalent


Comair Rotron
In Stock: 171
Unit Price: 40,36000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 17,36000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 105
Unit Price: 17,36000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 1.039
Unit Price: 20,62000 €
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 2.467
Unit Price: 17,87000 €
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 364
Unit Price: 14,58000 €
Datasheet
SP103A-1123LBT.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP103A-1123LBT.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP109WR-1123HST.GN

DigiKey Part Number
SP109WR-1123HST.GN-ND
Manufacturer
Manufacturer Product Number
SP109WR-1123HST.GN
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
47.0dB(A)
Power (Watts)
20.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
1.03 lbs (467.2 g)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4018,61650 €744,66 €
Manufacturers Standard Package
Unit Price without VAT:18,61650 €
Unit Price with VAT:22,15364 €