Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
883-10/018
883-10/018

883-10/018

DigiKey Part Number
Q448-ND
Manufacturer
Manufacturer Product Number
883-10/018
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6/10A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 28.50mm x 55.90mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,42000 €24,42 €
1020,75400 €207,54 €
3019,20600 €576,18 €
5018,52640 €926,32 €
10017,64270 €1.764,27 €
25016,53944 €4.134,86 €
50015,75116 €7.875,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,42000 €
Unit Price with VAT:29,05980 €