



883-10/016 | |
|---|---|
DigiKey Part Number | Q447-ND |
Manufacturer | |
Manufacturer Product Number | 883-10/016 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6/10A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 55.90mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 € | 24,42 € |
| 10 | 20,75400 € | 207,54 € |
| 30 | 19,20600 € | 576,18 € |
| 50 | 18,52640 € | 926,32 € |
| 100 | 17,64270 € | 1.764,27 € |
| 250 | 16,53944 € | 4.134,86 € |
| 500 | 15,75116 € | 7.875,58 € |
| Unit Price without VAT: | 24,42000 € |
|---|---|
| Unit Price with VAT: | 29,05980 € |


