



701W-15/26 | |
|---|---|
DigiKey Part Number | Q257-ND |
Manufacturer | |
Manufacturer Product Number | 701W-15/26 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.20mm x 19.70mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,78040 € | 19,51 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,70740 € | 70,74 € |
| 300 | 0,65457 € | 196,37 € |
| 500 | 0,63136 € | 315,68 € |
| 1.000 | 0,60122 € | 601,22 € |
| 2.500 | 0,56358 € | 1.408,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |
















