8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To Cable H05VV-F
Qualtek Power Cords

366042-D01

DigiKey Part Number
Q950-ND
Manufacturer
Manufacturer Product Number
366042-D01
Description
CORD IEC884/CEE7-VII - CBL 8.20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
IEC 884/CEE7-VII
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, France, Germany, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,17000 €7,17 €
106,09500 €60,95 €
255,71320 €142,83 €
505,44000 €272,00 €
1005,18040 €518,04 €
3004,79410 €1.438,23 €
5004,62450 €2.312,25 €
1.0004,40402 €4.404,02 €
Manufacturers Standard Package
Unit Price without VAT:7,17000 €
Unit Price with VAT:8,53230 €