


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 6A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57600 € | 55,76 € |
| 25 | 5,22640 € | 130,66 € |
| 70 | 4,86000 € | 340,20 € |
| 140 | 4,62807 € | 647,93 € |
| 280 | 4,40725 € | 1.234,03 € |
| 560 | 4,19700 € | 2.350,32 € |
| 1.050 | 4,01512 € | 4.215,88 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |










