10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Qualtek Power Cords

350050-LD01

DigiKey Part Number
Q140-ND
Manufacturer
Manufacturer Product Number
350050-LD01
Description
CRD 18AWG NEMA5-15P - IEC320 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,15000 €9,15 €
107,77600 €77,76 €
257,28840 €182,21 €
706,77743 €474,42 €
1406,45407 €903,57 €
2806,14621 €1.720,94 €
5605,85311 €3.277,74 €
1.0505,59948 €5.879,45 €
Manufacturers Standard Package
Unit Price without VAT:9,15000 €
Unit Price with VAT:10,88850 €
Alternate Length
CORD 18AWG 5-15P - 320-C5 6' BLK
In-Stock: 9404
Unit Price: 6,34000 €