6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Qualtek Power Cords

313010-01

DigiKey Part Number
Q117-ND
Manufacturer
Manufacturer Product Number
313010-01
Description
CORD 16AWG 5-15P TO C13 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Factory Stock: 1.425
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,58000 €7,58 €
106,44500 €64,45 €
256,04120 €151,03 €
755,59040 €419,28 €
1505,32367 €798,55 €
3005,06967 €1.520,90 €
5254,87356 €2.558,62 €
1.0504,64121 €4.873,27 €
Manufacturers Standard Package
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €