
N515P-C13L-15-6F | |
|---|---|
DigiKey Part Number | 5073-N515P-C13L-15-6F-ND |
Manufacturer | |
Manufacturer Product Number | N515P-C13L-15-6F |
Description | N5-15P - C13 LEFT, 15A, 125V, 6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C13, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C13, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| 10 | 18,85100 € | 188,51 € |
| 25 | 17,67080 € | 441,77 € |
| 50 | 16,82780 € | 841,39 € |
| 100 | 16,02510 € | 1.602,51 € |
| 250 | 15,02276 € | 3.755,69 € |
| 500 | 14,30676 € | 7.153,38 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 26,39420 € |




