
AR8035-AL1A-1 | |
|---|---|
DigiKey Part Number | 660-AR8035-AL1A-1-ND |
Manufacturer | |
Manufacturer Product Number | AR8035-AL1A-1 |
Description | AR8035-AL1A-1. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.04V ~ 1.17V, 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,40886 € | 8.817,72 € |
| Unit Price without VAT: | 4,40886 € |
|---|---|
| Unit Price with VAT: | 5,24654 € |



