
AR8035-AL1A-R-1 | |
|---|---|
DigiKey Part Number | 660-AR8035-AL1A-R-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR8035-AL1A-R-1 |
Description | AR8035-AL1A-R-1. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Category | Duplex Full, Half |
Manufacturer Qualcomm | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) | Voltage - Supply 1.04V ~ 1.17V, 3.14V ~ 3.47V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-WFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,40886 € | 17.635,44 € |
| Unit Price without VAT: | 4,40886 € |
|---|---|
| Unit Price with VAT: | 5,24654 € |

