
QBLP601-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP601-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y-2897 |
Description | 0603 LED YELLOW 590NM, CLEAR LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,10196 € | 50,98 € |
| 1.000 | 0,09403 € | 94,03 € |
| 2.000 | 0,08727 € | 174,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08150 € | 326,00 € |
| 8.000 | 0,07661 € | 612,88 € |
| 12.000 | 0,07410 € | 889,20 € |
| 20.000 | 0,07126 € | 1.425,20 € |
| 28.000 | 0,06957 € | 1.947,96 € |
| 40.000 | 0,06793 € | 2.717,20 € |
| 100.000 | 0,06429 € | 6.429,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



