QBLP601-IB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-IB

DigiKey Part Number
1516-1054-2-ND - Tape & Reel (TR)
1516-1054-1-ND - Cut Tape (CT)
1516-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-IB
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-IB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.278
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15900 €1,59 €
1000,11170 €11,17 €
5000,09004 €45,02 €
1.0000,08288 €82,88 €
2.0000,07679 €153,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07159 €286,36 €
8.0000,06718 €537,44 €
12.0000,06491 €778,92 €
20.0000,06235 €1.247,00 €
28.0000,06083 €1.703,24 €
40.0000,05934 €2.373,60 €
100.0000,05606 €5.606,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €