
QBLP601-IW5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IW5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IW5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-IW5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IW5-2897 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IW5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,09688 € | 48,44 € |
| 1.000 | 0,08928 € | 89,28 € |
| 2.000 | 0,08279 € | 165,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07727 € | 309,08 € |
| 8.000 | 0,07258 € | 580,64 € |
| 12.000 | 0,07018 € | 842,16 € |
| 20.000 | 0,06746 € | 1.349,20 € |
| 28.000 | 0,06584 € | 1.843,52 € |
| 40.000 | 0,06426 € | 2.570,40 € |
| 100.000 | 0,06077 € | 6.077,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





