
QBLP601-AG15 | |
---|---|
DigiKey Part Number | 1516-QBLP601-AG15TR-ND - Tape & Reel (TR) 1516-QBLP601-AG15CT-ND - Cut Tape (CT) 1516-QBLP601-AG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-AG15 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-AG15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,11100 € | 1,11 € |
100 | 0,07680 € | 7,68 € |
500 | 0,06126 € | 30,63 € |
1.000 | 0,05611 € | 56,11 € |
2.000 | 0,05170 € | 103,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04795 € | 191,80 € |
8.000 | 0,04475 € | 358,00 € |
12.000 | 0,04311 € | 517,32 € |
20.000 | 0,04125 € | 825,00 € |
28.000 | 0,04015 € | 1.124,20 € |
40.000 | 0,03907 € | 1.562,80 € |
100.000 | 0,03668 € | 3.668,00 € |
200.000 | 0,03520 € | 7.040,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |