
QBLP601-R35 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R35TR-ND - Tape & Reel (TR) 1516-QBLP601-R35CT-ND - Cut Tape (CT) 1516-QBLP601-R35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R35 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R35 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS Q976.01-N1Q2-1-20-R18 | ams-OSRAM USA INC. | 113.960 | 475-LSQ976.01-N1Q2-1-20-R18CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,06364 € | 31,82 € |
| 1.000 | 0,05827 € | 58,27 € |
| 2.000 | 0,05370 € | 107,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04980 € | 199,20 € |
| 8.000 | 0,04648 € | 371,84 € |
| 12.000 | 0,04478 € | 537,36 € |
| 20.000 | 0,04285 € | 857,00 € |
| 28.000 | 0,04170 € | 1.167,60 € |
| 40.000 | 0,04058 € | 1.623,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




