QBL8IW60D-CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL8IW60D-CW

DigiKey Part Number
1516-QBL8IW60D-CW-ND
Manufacturer
Manufacturer Product Number
QBL8IW60D-CW
Description
LED WHITE DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.686
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35400 €3,54 €
1000,25590 €25,59 €
5000,21172 €105,86 €
1.0000,19722 €197,22 €
2.0000,18489 €369,78 €
5.0000,17139 €856,95 €
10.0000,16298 €1.629,80 €
25.0000,15380 €3.845,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €