
QBL8IW40D-CW | |
|---|---|
DigiKey Part Number | 1516-QBL8IW40D-CW-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IW40D-CW |
Description | LED WHITE DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,25590 € | 25,59 € |
| 500 | 0,21172 € | 105,86 € |
| 1.000 | 0,19722 € | 197,22 € |
| 2.000 | 0,18489 € | 369,78 € |
| 5.000 | 0,17139 € | 856,95 € |
| 10.000 | 0,16298 € | 1.629,80 € |
| 25.000 | 0,15380 € | 3.845,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






