


TQP369184 | |
|---|---|
DigiKey Part Number | 2312-TQP369184TR-ND - Tape & Reel (TR) 2312-TQP369184CT-ND - Cut Tape (CT) 2312-TQP369184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP369184 |
Description | DC-6000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, SATV 0Hz ~ 6GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 15.5dBm | |
Gain | 21.8dB | |
Noise Figure | 3.9dB | |
RF Type | CATV, SATV | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Supply | 45mA | |
Test Frequency | 0Hz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 1,87440 € | 46,86 € |
| 100 | 1,47690 € | 147,69 € |
| 250 | 1,21780 € | 304,45 € |
| 500 | 1,02780 € | 513,90 € |
| 1.000 | 0,89479 € | 894,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80324 € | 2.409,72 € |
| 6.000 | 0,79892 € | 4.793,52 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |











