
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 15.1dBm | |
Gain | 22.2dB | |
Noise Figure | 3.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 45mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96734 € | 2.418,35 € |
| 5.000 | 0,89609 € | 4.480,45 € |
| Unit Price without VAT: | 0,96734 € |
|---|---|
| Unit Price with VAT: | 1,15113 € |




