
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 9GHz ~ 11GHz | |
P1dB | 37.5dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 9V | |
Current - Supply | 1.05A | |
Test Frequency | 9GHz ~ 11GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerQFN | |
Supplier Device Package | 22-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,47000 € | 173,47 € |
| 25 | 160,07600 € | 4.001,90 € |
| Unit Price without VAT: | 173,47000 € |
|---|---|
| Unit Price with VAT: | 206,42930 € |





