
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10GHz ~ 11GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 20V ~ 32V | |
Current - Supply | 290mA | |
Test Frequency | 11GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,39000 € | 805,39 € |
| Unit Price without VAT: | 805,39000 € |
|---|---|
| Unit Price with VAT: | 958,41410 € |




