TGA2576-2-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2576-2-FL

DigiKey Part Number
2312-TGA2576-2-FL-ND
Manufacturer
Manufacturer Product Number
TGA2576-2-FL
Description
2.5-6 GHZ, 40W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.5GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Frequency
2.5GHz ~ 6GHz
P1dB
-
Gain
29dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
30V
Current - Supply
1.55A
Test Frequency
2.5GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD, Flat Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1747,27000 €747,27 €
Unit Price without VAT:747,27000 €
Unit Price with VAT:889,25130 €