
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 30MHz ~ 2.5GHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 36V | |
Current - Supply | 360mA | |
Test Frequency | 50MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,65000 € | 115,65 € |
| 25 | 90,74080 € | 2.268,52 € |
| 100 | 83,12030 € | 8.312,03 € |
| Unit Price without VAT: | 115,65000 € |
|---|---|
| Unit Price with VAT: | 137,62350 € |











