TGA2237-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2237-SM

DigiKey Part Number
2312-TGA2237-SM-ND
Manufacturer
Manufacturer Product Number
TGA2237-SM
Description
0.03-2.5 GHZ, 10 W GAN PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 30MHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Frequency
30MHz ~ 2.5GHz
P1dB
33dBm
Gain
19dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
32V
Current - Supply
360mA
Test Frequency
30MHz ~ 2.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,34000 €135,34 €
Unit Price without VAT:135,34000 €
Unit Price with VAT:161,05460 €