
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1.2GHz | |
P1dB | 24.7dBm | |
Gain | 15.4dB | |
Noise Figure | 2.7dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 320mA | |
Test Frequency | 450MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |



