
QPL8833SR | |
|---|---|
DigiKey Part Number | 2312-QPL8833SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL8833SR |
Description | 5-1218MHZ HIGH LINEARITY RF AMP, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 280mA |
Part Status Active | Test Frequency 5MHz ~ 1.218GHz |
Frequency 5MHz ~ 1.218GHz | Mounting Type Surface Mount |
P1dB 25.5dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 15dB | Supplier Device Package 8-SOIC |
Noise Figure 2.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,56550 € | 656,55 € |
| Unit Price without VAT: | 6,56550 € |
|---|---|
| Unit Price with VAT: | 7,81295 € |

