Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1GHz | |
P1dB | 22dBm | |
Gain | 16.1dB | |
Noise Figure | 2.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 139mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |


