


ADL5536ARKZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5536ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5536ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5536ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5536ARKZ-R7 |
Description | IC RF AMP GPS 20MHZ-1GHZ SOT89-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5536ARKZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 1GHz | |
P1dB | 19.7dBm | |
Gain | 19.4dB | |
Noise Figure | 2.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 105mA | |
Test Frequency | 380MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,22000 € | 42,20 € |
| 25 | 3,99240 € | 99,81 € |
| 100 | 3,67990 € | 367,99 € |
| 250 | 3,49252 € | 873,13 € |
| 500 | 3,36018 € | 1.680,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30023 € | 3.300,23 € |
| 2.000 | 3,18047 € | 6.360,94 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |









