TAT7457 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qorvo
In Stock: 0
Unit Price: 7,61750 €
Datasheet

Similar


Qorvo
In Stock: 190
Unit Price: 8,16000 €
Datasheet
RF Amplifier IC General Purpose 0Hz ~ 1.2GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT7457

DigiKey Part Number
2312-TAT7457TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAT7457
Description
TAT7457 75 OHM, DC-2000MHZ RF AM
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 1.2GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
5V ~ 8V
Packaging
Tape & Reel (TR)
Current - Supply
120mA
Part Status
Obsolete
Test Frequency
1GHz
Frequency
0Hz ~ 1.2GHz
Mounting Type
Surface Mount
P1dB
21dBm
Package / Case
TO-243AA
Gain
19dB
Supplier Device Package
SOT-89-3
Noise Figure
2.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QPL1818SRQorvo02312-QPL1818SRTR-ND7,61750 €Similar
QPL1819SRQorvo1902312-QPL1819SRCT-ND8,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes