
QPL1818SR | |
|---|---|
DigiKey Part Number | 2312-QPL1818SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1818SR |
Description | 5V, SE, 75-OHM, 15DB GAIN BLOCK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Active | Test Frequency 50MHz ~ 1.8GHz |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 15dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,61750 € | 761,75 € |
| Unit Price without VAT: | 7,61750 € |
|---|---|
| Unit Price with VAT: | 9,06483 € |

