MFR Recommended

SBB3089Z | |
|---|---|
DigiKey Part Number | 2312-SBB3089ZTR-ND - Tape & Reel (TR) 2312-SBB3089ZCT-ND - Cut Tape (CT) 2312-SBB3089ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBB3089Z |
Description | 50-6000MHZ GAIN BLOCK |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type Cellular, GSM, PCS, UMTS |
Manufacturer Qorvo | Voltage - Supply 4.2V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 42mA |
Part Status Obsolete | Test Frequency 2.4GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 15.6dBm | Package / Case TO-243AA |
Gain 16.4dB | Supplier Device Package SOT-89-3 |
Noise Figure 3.9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPA9126TR7 | Qorvo | 0 | 2312-QPA9126TR7CT-ND | 6,35000 € | MFR Recommended |


