
QPA9126TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9126TR7TR-ND - Tape & Reel (TR) 2312-QPA9126TR7CT-ND - Cut Tape (CT) 2312-QPA9126TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9126TR7 |
Description | HIGH LINEARITY GAIN BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 16dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 25 | 5,07000 € | 126,75 € |
| 100 | 3,99890 € | 399,89 € |
| 250 | 3,29932 € | 824,83 € |
| 500 | 2,78976 € | 1.394,88 € |
| 1.000 | 2,44254 € | 2.442,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18084 € | 5.452,10 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |







