
SBB2089Z | |
|---|---|
DigiKey Part Number | 2312-SBB2089ZTR-ND - Tape & Reel (TR) 2312-SBB2089ZCT-ND - Cut Tape (CT) 2312-SBB2089ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBB2089Z |
Description | 50-800MHZ GAIN BLOCK |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 850MHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type Cellular, GSM, PCS, UMTS |
Manufacturer Qorvo | Voltage - Supply 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Obsolete | Test Frequency 400MHz |
Frequency 50MHz ~ 850MHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case TO-243AA |
Gain 21.5dB | Supplier Device Package SOT-89-3 |
Noise Figure 2.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQP3M9018 | Qorvo | 8.231 | 2312-TQP3M9018CT-ND | 5,60000 € | MFR Recommended |



