
TQP3M9018 | |
|---|---|
DigiKey Part Number | 2312-TQP3M9018TR-ND - Tape & Reel (TR) 2312-TQP3M9018CT-ND - Cut Tape (CT) 2312-TQP3M9018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP3M9018 |
Description | 20-4000MHZ LOW NOISE GAIN BLOCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, EDGE, LTE, WCDMA 20MHz ~ 4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 22dB | |
Noise Figure | 1.3dB | |
RF Type | CDMA, EDGE, LTE, WCDMA | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 20MHz ~ 4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 25 | 4,44920 € | 111,23 € |
| 100 | 3,51120 € | 351,12 € |
| 250 | 2,90024 € | 725,06 € |
| 500 | 2,45272 € | 1.226,36 € |
| 1.000 | 2,43593 € | 2.435,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,99014 € | 4.975,35 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |










