RFSW8008SR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qorvo
In Stock: 5.000
Unit Price: 0,50000 €
Datasheet
RF Switch IC General Purpose SPDT 7-QFN (1x1.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSW8008SR

DigiKey Part Number
2312-RFSW8008SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFSW8008SR
Description
0.3-6GHZ WI-FI SPDT SWITCH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 7-QFN (1x1.08)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
27dB
Manufacturer
Qorvo
Insertion Loss
0.8dB
Packaging
Tape & Reel (TR)
Test Frequency
6GHz
Part Status
Active
Voltage - Supply
3.6V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
7-UFQFN Exposed Pad
Frequency Range
300MHz ~ 5.925GHz
Supplier Device Package
7-QFN (1x1.08)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFSW8008TR7Qorvo5.0002312-RFSW8008TR7CT-ND0,50000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,39310 €39,31 €
Manufacturers Standard Package
Unit Price without VAT:0,39310 €
Unit Price with VAT:0,46779 €