
RFSW8008TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSW8008TR7TR-ND - Tape & Reel (TR) 2312-RFSW8008TR7CT-ND - Cut Tape (CT) 2312-RFSW8008TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSW8008TR7 |
Description | 0.3-6GHZ WI-FI SPDT SWITCH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 7-QFN (1x1.08) |
Datasheet | Datasheet |
Category | Isolation 27dB |
Manufacturer Qorvo | Insertion Loss 0.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 6GHz |
Part Status Active | Voltage - Supply 3.6V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 7-UFQFN Exposed Pad |
Frequency Range 300MHz ~ 5.925GHz | Supplier Device Package 7-QFN (1x1.08) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31920 € | 7,98 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,25856 € | 64,64 € |
| 500 | 0,24674 € | 123,37 € |
| 1.000 | 0,23703 € | 237,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20561 € | 514,02 € |
| 5.000 | 0,19276 € | 963,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

