QPL1810TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qorvo
In Stock: 3.751
Unit Price: 4,27000 €
Datasheet
RF Amplifier IC CATV 50MHz ~ 1.8GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL1810TR13

DigiKey Part Number
2312-QPL1810TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPL1810TR13
Description
47 TO 1800MHZ 20 DB GAIN SINGLE
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.8GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
5V ~ 8V
Packaging
Tape & Reel (TR)
Current - Supply
61mA
Part Status
Obsolete
Test Frequency
50MHz ~ 1.8GHz
Frequency
50MHz ~ 1.8GHz
Mounting Type
Surface Mount
P1dB
24.2dBm
Package / Case
TO-243AA
Gain
20dB
Supplier Device Package
SOT-89-3
Noise Figure
1.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QPL7420TR7Qorvo3.7512312-QPL7420TR7CT-ND4,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes