RF Amplifier IC CATV 5MHz ~ 1.8GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL7420TR7

DigiKey Part Number
2312-QPL7420TR7TR-ND - Tape & Reel (TR)
2312-QPL7420TR7CT-ND - Cut Tape (CT)
2312-QPL7420TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL7420TR7
Description
5MHZ TO 1.8GHZ, LNA - 20DB GAIN,
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 1.8GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
5V, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100mA
Part Status
Active
Test Frequency
47MHz ~ 1.2GHz
Frequency
5MHz ~ 1.8GHz
Mounting Type
Surface Mount
P1dB
20.9dBm
Package / Case
16-VFQFN Exposed Pad
Gain
20.5dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,27000 €4,27 €
253,65440 €91,36 €
1003,16160 €316,16 €
2502,73668 €684,17 €
5002,35422 €1.177,11 €
1.0002,14557 €2.145,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,77630 €4.440,75 €
5.0001,75292 €8.764,60 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €