
QPA9807TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9807TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA9807TR13 |
Description | 2.3-2.7 GHZ, 0.25 W BALANCED AMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 16-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 25dBm | |
Gain | 21.5dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 286mA | |
Test Frequency | 2.3GHz ~ 2.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TQFN Exposed Pad | |
Supplier Device Package | 16-SMT (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,53037 € | 8.825,92 € |
| Unit Price without VAT: | 3,53037 € |
|---|---|
| Unit Price with VAT: | 4,20114 € |



