
QPA9801TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9801TR13TR-ND - Tape & Reel (TR) 2312-QPA9801TR13CT-ND - Cut Tape (CT) 2312-QPA9801TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9801TR13 |
Description | 1.8-2.4 GHZ, 0.25 W BALANCED AMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 2.4GHz 16-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.805GHz ~ 2.4GHz | |
P1dB | 26.4dBm | |
Gain | 21.5dB | |
Noise Figure | 1.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 296mA | |
Test Frequency | 1.805GHz ~ 2.4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TQFN Exposed Pad | |
Supplier Device Package | 16-SMT (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,65000 € | 56,50 € |
| 25 | 5,34880 € | 133,72 € |
| 100 | 4,93490 € | 493,49 € |
| 250 | 4,68704 € | 1.171,76 € |
| 500 | 4,51202 € | 2.256,01 € |
| 1.000 | 4,34716 € | 4.347,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,53037 € | 8.825,92 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |



