
QM35825SR | |
|---|---|
DigiKey Part Number | 2312-QM35825SRTR-ND - Tape & Reel (TR) 2312-QM35825SRCT-ND - Cut Tape (CT) 2312-QM35825SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM35825SR |
Description | 2-ANTENNA VERSION OF QM35825 WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Ultra Wideband (UWB) Impulse Radio 6.5GHz, 8GHz 74-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 62.4Mbps | |
Power - Output | 6dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 25 | |
Voltage - Supply | 1.14V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 74-BGA | |
Supplier Device Package | 74-BGA (4.08x3.38) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,34600 € | 93,46 € |
| 25 | 8,85800 € | 221,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,62170 € | 962,17 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |







