IC RF TxRx Only 802.15.4 6GHz ~ 8GHz 52-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW3120TR13

DigiKey Part Number
2312-DW3120TR13TR-ND - Tape & Reel (TR)
2312-DW3120TR13CT-ND - Cut Tape (CT)
2312-DW3120TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DW3120TR13
Description
DW3120 UWB TRANSCEIVER IC, AOA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 6GHz ~ 8GHz 52-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI
Mfr
GPIO
8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V
Part Status
Active
Current - Receiving
88mA
Type
TxRx Only
Current - Transmitting
35mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Frequency
Mounting Type
Surface Mount
Data Rate (Max)
6.5Mbps
Package / Case
52-UFBGA, WLCSP
Power - Output
14dBm
Supplier Device Package
52-WLCSP (3.1x3.5)
Sensitivity
-100dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 €9,59 €
258,54160 €213,54 €
1007,84460 €784,46 €
2507,31768 €1.829,42 €
5006,79922 €3.399,61 €
1.0006,13764 €6.137,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,22690 €15.680,70 €
Manufacturers Standard Package
Unit Price without VAT:9,59000 €
Unit Price with VAT:11,41210 €