



W3544A | |
|---|---|
DigiKey Part Number | 553-2572-2-ND - Tape & Reel (TR) 553-2572-1-ND - Cut Tape (CT) 553-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3544A |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -4.1dB, -4.6dB, -16.3dB, -12.3dB |
Part Status Active | Gain -1.9dBi, -1.3dBi, -1.3dBi, -1.66dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Height (Max) 0.118" (3.00mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications GSM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGGP.12.4.A.02 | Taoglas Limited | 1.383 | 931-1427-1-ND | 5,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71800 € | 17,18 € |
| 25 | 1,57080 € | 39,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,37821 € | 192,95 € |
| 280 | 1,32343 € | 370,56 € |
| 420 | 1,29600 € | 544,32 € |
| 700 | 1,26559 € | 885,91 € |
| 980 | 1,24781 € | 1.222,85 € |
| 1.400 | 1,23071 € | 1.722,99 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

