RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3223

DigiKey Part Number
553-W3223-ND
Manufacturer
Manufacturer Product Number
W3223
Description
25X25X4MM GPS/GLONASSPIN MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
4dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,60800 €26,08 €
502,27120 €113,56 €
1002,16660 €216,66 €
2502,05628 €514,07 €
5001,98980 €994,90 €
1.0001,93506 €1.935,06 €
2.5001,87728 €4.693,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €