TX9027NL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 250
Unit Price: 11,28000 €
Datasheet
Image for TX9027NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX9027NL

DigiKey Part Number
TX9027NL-ND
Manufacturer
Manufacturer Product Number
TX9027NL
Description
XFRMR 4PORT 1:2 1.2MH SMD
Customer Reference
Detailed Description
1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2 Receiver Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
T1/E1 (Quad)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2 Transmitter, 1:2 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Height - Seated (Max)
0.285" (7.24mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.18 oz (5.13 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes